SH31401P01F2300 | Schneider Electric

Servomotor SH3 140 11,1NM,kein Schlüssel, einzeln,

Order No.: 04P6553
EAN: 4099891525743
MPN:
SH31401P01F2300
SH31401P01F2300 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
4,080.5933 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,080.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,080.5933 €

Servo motor, SH31401P01F2300, Schneider Electric

Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.

Technical specifications
Version Servomotor
speed 4000 1/min
Power 2900 W
max. operating temperature 55 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes