SH31401P02A2100 | Schneider Electric

Servo motor, 480 V (AC), 2900 W, 29.8 A, 8.4 Nm, 4000 1/min, SH31401P02A2100

Order No.: 04P6556
EAN: 4099891525767
MPN:
SH31401P02A2100
SH31401P02A2100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,172.8732 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,172.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,172.8732 €
Technical specifications
Version Servomotor
Torque 8,4 Nm
speed 4000 1/min
Power 2900 W
Rated voltage (AC) 480 V
Rated current 29.8 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes