SH31401P02F2000 | Schneider Electric

Servo motor, 480 V (AC), 2900 W, 29.8 A, 8.4 Nm, 4000 1/min, SH31401P02F2000

Order No.: 04P6559
EAN: 4099891525798
MPN:
SH31401P02F2000
SH31401P02F2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,585.2201 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,585.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,585.2201 €
Technical specifications
Version servo motor
Torque 8.4 Nm
speed 4000 1/min
Power 2900 W
Rated voltage (AC) 480 V
Rated current 29.8 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes