SH31401P02F2400 | Schneider Electric

Servo motor, 480 V (AC), 2900 W, 29.8 A, 8.4 Nm, 4000 1/min, SH31401P02F2400

Order No.: 04P6563
EAN: 4099891525835
MPN:
SH31401P02F2400
SH31401P02F2400 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
4,707.4139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,707.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,707.4139 €

Servo motor, SH31401P02F2400, Schneider Electric

Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.

Technical specifications
Version servo motor
Torque 8.4 Nm
speed 4000 1/min
Power 2900 W
max. operating temperature 55 °C
min. operating temperature -20 °C
Rated voltage (AC) 480 V
Rated current 29.8 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes