SH31401P12F2100 | Schneider Electric
Servo motor, 480 V (AC), 2900 W, 28.8 A, 8.4 Nm, 4000 1/min, SH31401P12F2100
Unit Price (€ / pc.)
3,922.8469 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,922.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,922.8469 €
Technical specifications
Version | Servomotor | |
Torque | 8,4 Nm | |
speed | 4000 1/min | |
Power | 2900 W | |
Rated voltage (AC) | 480 V | |
Rated current | 28.8 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |