SH31402P12A2300 | Schneider Electric

Servomotor SH3 140 19,5NM,Schlüssel,Multi,Nein B

Order No.: 04P6595
EAN: 4099891526146
MPN:
SH31402P12A2300
SH31402P12A2300 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
4,130.4067 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,130.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,130.4067 €

Servo motor, SH31402P12A2300, Schneider Electric

Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.

Technical specifications
Version servo motor
speed 4000 1/min
Power 3900 W
max. operating temperature 55 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes