SH31402P12F2100 | Schneider Electric

Servo motor, 480 V (AC), 3900 W, 44.1 A, 9.7 Nm, 4000 1/min, SH31402P12F2100

Order No.: 04P6597
EAN: 4099891526160
MPN:
SH31402P12F2100
SH31402P12F2100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
4,235.567 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,235.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,235.567 €
Technical specifications
Version servo motor
Torque 9.7 Nm
speed 4000 1/min
Power 3900 W
Rated voltage (AC) 480 V
Rated current 44.1 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes