SH31403P01F2300 | Schneider Electric
Servomotor SH3 140 27,8NM,kein Schlüssel, einzeln,
Order No.: 04P6607
EAN: 4099891526252
MPN:
SH31403P01F2300
Unit Price (€ / pc.)
4,880.3804 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,880.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,880.3804 €
Servo motor, SH31403P01F2300, Schneider Electric
Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.
Technical specifications
Version | servo motor | |
speed | 4000 1/min | |
Power | 4100 W | |
max. operating temperature | 55 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |