SH31403P02F2100 | Schneider Electric
Servo motor, 480 V (AC), 4100 W, 61 A, 9.1 Nm, 4000 1/min, SH31403P02F2100
Unit Price (€ / pc.)
4,656.2201 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,656.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,656.2201 €
Technical specifications
Version | servo motor | |
Torque | 9.1 Nm | |
speed | 4000 1/min | |
Power | 4100 W | |
Rated voltage (AC) | 480 V | |
Rated current | 61 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015230 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |