SH31403P12F2000 | Schneider Electric

Servo motor, 480 V (AC), 4100 W, 61 A, 9.1 Nm, 4000 1/min, SH31403P12F2000

Order No.: 04P6621
EAN: 4099891526399
MPN:
SH31403P12F2000
SH31403P12F2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
4,454.1938 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,454.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,454.1938 €
Technical specifications
Version Servomotor
Torque 9,1 Nm
speed 4000 1/min
Power 4100 W
Rated voltage (AC) 480 V
Rated current 61 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes