SH31404P01A2300 | Schneider Electric

Servomotor SH3 140 33,4NM,kein Schlüssel, einzeln,

Order No.: 04P6626
EAN: 3606485298108
MPN:
SH31404P01A2300
SH31404P01A2300 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
4,581.50 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4,581.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,581.50 €

Servo motor, SH31404P01A2300, Schneider Electric

Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.

Technical specifications
Filter Property Value
Version servo motor
Power 5060 W
speed 4000 1/min
min. operating temperature -20 °C
max. operating temperature 55 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85011093
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No