SH31404P11F2300 | Schneider Electric
Servomotor SH3 140 33,4NM,Schlüssel,einzeln,BH
Order No.: 04P6643
EAN: 4099891526597
MPN:
SH31404P11F2300
Unit Price (€ / pc.)
5,331.4737 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,331.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,331.4737 €
Servo motor, SH31404P11F2300, Schneider Electric
Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.
Technical specifications
Version | Servomotor | |
speed | 4000 1/min | |
Power | 5060 W | |
max. operating temperature | 55 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |