SH31404P12A2000 | Schneider Electric
Servo motor, 480 V (AC), 4040 W, 95.6 A, 11.1 Nm, 4000 1/min, SH31404P12A2000
Unit Price (€ / pc.)
4,152.5407 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,152.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,152.5407 €
Technical specifications
Version | Servomotor | |
Torque | 11,1 Nm | |
speed | 4000 1/min | |
Power | 4040 W | |
Rated voltage (AC) | 480 V | |
Rated current | 95.6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |