SH31404P12F2300 | Schneider Electric

SH140/30330/0/1/02/00/00/11/00

Order No.: 04P6650
EAN: 4099891526665
MPN:
SH31404P12F2300
SH31404P12F2300 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
5,436.9791 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,436.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,436.9791 €

Servo motor, SH31404P12F2300, Schneider Electric

Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.

Technical specifications
Version servo motor
speed 4000 1/min
Power 5060 W
max. operating temperature 55 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 85015230
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead