SH32051P02A2300 | Schneider Electric

Servomotor SH3 205 36,9NM,kein Schlüssel,Multi,N

Order No.: 04P6656
EAN: 4099891526726
MPN:
SH32051P02A2300
SH32051P02A2300 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
6,711.60 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6,711.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,711.60 €

Servo motor, SH32051P02A2300, Schneider Electric

Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.

Technical specifications
Version Servomotor
speed 3800 1/min
Power 5500 W
max. operating temperature 55 °C
min. operating temperature -20 °C
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes