SH32051P02F1100 | Schneider Electric

Servo motor, 480 V (AC), 5500 W, 87.2 A, 13.8 Nm, 3800 1/min, SH32051P02F1100

Order No.: 04P6657
EAN: 4099891526733
MPN:
SH32051P02F1100
SH32051P02F1100 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
6,765.8164 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6,765.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,765.8164 €
Technical specifications
Version servo motor
Torque 13.8 Nm
speed 3800 1/min
Power 5500 W
Rated voltage (AC) 480 V
Rated current 87.2 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead