SH32051P11A2000 | Schneider Electric

Servo motor, 480 V (AC), 5500 W, 87.2 A, 13.8 Nm, 3800 1/min, SH32051P11A2000

Order No.: 04P6663
EAN: 4099891526795
MPN:
SH32051P11A2000
SH32051P11A2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
5,265.0598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,265.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,265.0598 €
Technical specifications
Version servo motor
Torque 13.8 Nm
speed 3800 1/min
Power 5500 W
Rated voltage (AC) 480 V
Rated current 87.2 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead