SH32052P02A2000 | Schneider Electric

Servo motor, 480 V (AC), 7140 W, 96.8 A, 28.4 Nm, 3800 1/min, SH32052P02A2000

Order No.: 04P6672
EAN: 3606485298511
MPN:
SH32052P02A2000
SH32052P02A2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
6,240.8836 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6,240.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6,240.8836 €
Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 7140 W
Rated current 96.8 A
Torque 28.4 Nm
speed 3800 1/min
Logistics
Property Value
Country of origin DE
Customs tariff number 85011093
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No