SH32052P11A2000 | Schneider Electric

Servo motor, 480 V (AC), 7140 W, 96.8 A, 28.4 Nm, 3800 1/min, SH32052P11A2000

Order No.: 04P6676
EAN: 4099891526924
MPN:
SH32052P11A2000
SH32052P11A2000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
5,938.10 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,938.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,938.10 €
Technical specifications
Version Servomotor
Torque 28,4 Nm
speed 3800 1/min
Power 7140 W
Rated voltage (AC) 480 V
Rated current 96.8 A
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes