SH32053P02F2300 | Schneider Electric
Servomotor SH3 205 94,4NM,kein Schlüssel,Multi,B
Order No.: 04P6692
EAN: 4099891527075
MPN:
SH32053P02F2300
Unit Price (€ / pc.)
9,648.2582 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9,648.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,648.2582 €
Servo motor, SH32053P02F2300, Schneider Electric
Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.
Technical specifications
Version | Servomotor | |
speed | 3800 1/min | |
Power | 10600 W | |
max. operating temperature | 55 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015230 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |