IMT23222 | Schneider Electric

Digital multimeter IMT23222, 10 A(DC), 600 VDC, 600 VAC, CAT III 600 V

Order No.: 27K5007
EAN: 3606489486167
MPN:
IMT23222
Series: Thorsman
IMT23222 Schneider Electric Multimeters
Image may differ
Unit Price (€ / pc.)
51.6579 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
51.66 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6579 €
5 pcs.
50.2537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital multimeter, IMT23222, Schneider Electric

Digital multimeter with LCD display with backlight and data hold function. High-performance digital multimeter for measuring voltage, current, resistance and continuity.

Features

  • Battery status display
  • High precision measurement
  • Backlit LCD display
  • Data hold function
  • Built-in stand for hands-free operation
Technical specifications
Version Digital-Multimeter
max. measured current value (DC) 10 A
max. resistance range 2 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes