XB5PRJ45 | Schneider Electric

Modular adapter, RJ45 socket to RJ45 socket, straight, XB5PRJ45

Order No.: 05P3400
EAN: 3606481194213
MPN:
XB5PRJ45
Series: Harmony XB5
XB5PRJ45 Schneider Electric Network Adapters Image 1
XB5PRJ45 Schneider Electric Network Adapters Image 2
XB5PRJ45 Schneider Electric Network Adapters Image 3
Image may differ
Unit Price (€ / pc.)
37.4731 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
37.47 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4731 €
5 pcs.
36.4616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mounted RJ45 port, XB5PRJ45, Schneider Electric

This XB5PRJ45, panel mounted RJ45 port enables connection to your machine of various devices. This panel mounted RJ45 communication port provides a simple way to connect to your machine through standardized connectors, without opening the control cabinet door. It is easily installed into standard 22mm diameter cut-outs. It provides an easily and safely access to your machine automation and controllers via a port on the door of the control cabinet.

Technical specifications
Design gerade
Connector (exit) RJ45-Buchse
Connector RJ45-Buchse
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes