XB5PUSB3 | Schneider Electric
Modular adapter, RJ45 socket to RJ45 socket, straight, XB5PUSB3
Unit Price (€ / pc.)
37.4731 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
37.47 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4731 €
5 pcs.
36.4616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mounted USB 3.0 port, XB5PUSB3, Schneider Electric
This XB5PUSB3, panel mounted USB port enables connection to your machine of USB devices. This panel mounted USB port provides a simple way to connect to your machine through standardized connectors, without opening the control cabinet doorIt is easily installed into standard 22mm diameter cut-outs. It provides an easily and safely access to your machine automation and controllers via a port on the door of the control cabinet. It is easily installed into standard 22mm diameter cut-outs.
Technical specifications
Design | gerade | |
Connector (exit) | RJ45-Buchse | |
Connector | RJ45-Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |