BMXFCW303 | Schneider Electric
Cord set - 40-way terminal - two ends flying leads - for M340 I/O - 3 m
Unit Price (€ / pc.)
95.5332 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | open end | |
Connection (2) | plug, 40 pole | |
Version | cable kit | |
Colour | gray | |
Cable length | 3 m |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |