BMXFTA150 | Schneider Electric
Cord set - 28 ways terminal - SUB-D 25 for X80 I/O - 1.5 m
Unit Price (€ / pc.)
93.1532 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | D-Sub plug, 25 pole | |
Connection (2) | terminal block, 28 pole | |
Version | cable kit | |
Colour | gray | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |