BMXFTW301 | Schneider Electric

Cord set - 20-way terminal - one end flying leads - for M340 I/O - 3 m

Order No.: 02P2179
EAN: 4099891063726
MPN:
BMXFTW301
Schneider Electric
BMXFTW301 Schneider Electric Other Computer Cables
Image may differ
Unit Price (€ / pc.)
58.0125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.0125 €
Technical specifications
Connection (1) open end
Connection (2) terminal block, 20 pole
Version cable kit
Colour gray
Cable length 3 m
Logistics
Country of origin TN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes