A9L00002 | Schneider Electric
Replacement protection module, 230 VAC, A9L00002
Unit Price (€ / pc.)
70.6741 € *
Available: 0 pcs.
Leadtime: 1 Week **
Replacement protection module, A9L00002, Schneider Electric
Replacement protection module iPRD neutral conductor for overvoltage discharge. 1-pole+N, 3-pole+N. Pluggable. Protection against direct lightning strikes in electrical installations in all industrial and tertiary buildings with lightning conductors. The replacement protection module for iPRD neutral conductors fulfils the following standards - IEC 61643-1 and EN 61643-11.
Technical specifications
Connection | Push-in | |
Version | Ersatzschutzmodul | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |