A9L08321 | Schneider Electric
Surge arrester, 230-400 VAC, A9L08321
Surge arrester, A9L08321, Schneider Electric
This Acti9 iPRD8r surge arrester protects 3P installations. It allows quick replacement of damaged cartridges. The Imax maximum discharge current is 8 kA .The In nominal discharge current is 2.5 kA. The iPRD8r ensures secondary protection of loads to be protected and is placed in cascade with the incoming surge arresters. This surge arrester is required when the loads to be protected are at a distance of more than 10 m from the incoming surge arrester. The surge arresters with "r" indication have remote transfer of the information "Cartridge to be replaced". The Uc maximum continuous operating voltage in common mode (between neutral and earth) is 460 VAC. The Up Voltage protection level in common mode (between phase and earth) is 1.6kV in type2. The Up Voltage protection level in common mode (between phase and earth) is 1.8kV in type 3. The Ue rated operational voltage is 230 VAC or 400 VAC +/- 10%. The product colour is white (RAL9003).The dimensions are (W) 54 mm x (H) 85 mm x (D) 69 mm. The weight is 340 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product is compliant with EN 61643-11 and IEC 61643-11 standards.
Version | Überspannungsableiter | |
Assembly | DIN-Schiene | |
Voltage | 230-400 VAC |
Country of origin | CN |
Customs tariff number | 85354000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |