A9L08601 | Schneider Electric

Surge arrester, 230-400 VAC, A9L08601

Order No.: 01P7939
EAN: 4099889174991
MPN:
A9L08601
Series: Acti 9
A9L08601 Schneider Electric Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
270.844 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
270.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
270.844 €

Surge arrester, A9L08601, Schneider Electric

This Acti9 iPRD8r surge arrester protects 3P+N installations. It allows quick replacement of damaged cartridges. The Imax maximum discharge current is 8 kA .The In nominal discharge current is 2.5 kA. The iPRD8r ensures secondary protection of loads to be protected and is placed in cascade with the incoming surge arresters. This surge arrester is required when the loads to be protected are at a distance of more than 10 m from the incoming surge arrester. The surge arresters with "r" indication have remote transfer of the information "Cartridge to be replaced". The Uc maximum continuous operating voltage in common mode is 260 VAC between neutral and earth, and is 350V between phase and earth. The Up Voltage protection level in common mode is 1.4kV between neutral and earth in type 2, and 1.1 kV between neutral and earth in type 3. The Up Voltage protection level in differential mode (between phase and neutral) is 1 kV in type 2, and 1.1 kV in type 3. The Ue rated operational voltage is 230 VAC +/- 10%. The product colour is white (RAL9003).The dimensions are (W) 72 mm x (H) 85 mm x (D) 69 mm. The weight is 421 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product is compliant with EN 61643-11 and IEC 61643-11 standards.

Technical specifications
Version Überspannungsableiter
Assembly DIN-Schiene
Voltage 230-400 VAC
Logistics
Country of origin CN
Customs tariff number 85354000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes