A9L16292 | Schneider Electric

Lightning current arrester, 20 kA, 230 VAC, A9L16292

Order No.: 01P7940
EAN: 3606480387043
MPN:
A9L16292
Series: Acti 9
A9L16292 Schneider Electric Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
207.2504 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
207.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
207.2504 €

Surge arrester, A9L16292, Schneider Electric

This Acti9 iQuick PRD40r surge arrester protects 1P+N residential and larger buildings installations against indirect transient overvoltages. This Type 2 device autoprotected by an integrated circuit-breaker is recommended for high risk level in incoming panel board. It offers remote reporting of the "cartridge must be changed" message. This prewired surge arrester allows quick replacement of withdrawable cartridges when they are damaged. It incorporates its end of life safety disconnector. The Isc integrated breaking capacity is 20 kA. This Acti9 iQuick PRD40r is compatible with TT and TN-S earthing system. The Imax maximum discharge current is 40 kA. The In nominal discharge current is 20 kA. The Uc maximum continuous operating voltage in differential mode (between phase and neutral) is 350 VAC. The Uc maximum continuous operating voltage in common mode is 264 VAC between neutral and earth, and is 350 VAC between phase and earth. The Up Voltage protection level in differential mode (between phase and neutral) is below or equal to 2.5kV. The Up Voltage protection level in common mode is below or equal to 1.5 kV between phase and earth, or neutral and earth. The Un rated service voltage is 230 VAC or 400 VAC. The operating frequency is 50Hz or 60 Hz. The dimensions are (W) 72 mm x (H) 103.9 mm x (D) 75.9 mm. The width in 9 mm pitches is 8. The weight is 445 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product complies with IEC/EN 60947-5-1, EN 61643-11:2012 and IEC 61643-11:2011 standards.

Technical specifications
Filter Property Value
Version lightning current arrester
Rated current 20 kA
Voltage 230 VAC
Connection screw connection
Assembly DIN rail
Logistics
Property Value
Country of origin DE
Customs tariff number 85354000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No