A9L16294 | Schneider Electric

Lightning current arrester, 20 kA, 230-400 VAC, A9L16294

Order No.: 01P7942
EAN: 4099889175028
MPN:
A9L16294
Series: Acti 9
A9L16294 Schneider Electric Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
332.3194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
332.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.3194 €

Surge arrester, A9L16294, Schneider Electric

This Acti9 iQuick PRD40r surge arrester protects 3P+N residential and larger buildings installations against indirect transient overvoltages. This Type 2 device autoprotected by an integrated circuit-breaker is recommanded for high risk level in incoming panel board. It offers remote reporting of the "cartridge must be changed" message. This prewired surge arrester allows quick replacement of withdrawable cartridges when they are damaged. It incorporates its end of life safety disconnector. The Isc integrated breaking capacity is 20 kA. This Acti9 iQuick PRD40r is compatible with TT and TN-S earthing system. The Imax maximum discharge current is 40 kA. The In nominal discharge current is 20 kA. The Uc maximum continuous operating voltage in differential mode (between phase and neutral) is 350 VAC. The Uc maximum continuous operating voltage in common mode is 264 VAC between neutral and earth, and is 350 VAC between phase and earth. The Up voltage protection level in differential mode (between phase and neutral) is below or equal to 2.5kV. The Up Voltage protection level in common mode is below or equal to 1.5 kV between phase and earth, or neutral and earth. The Un rated service voltage is 230 VAC or 400 VAC. The operating frequency is 50 Hz or 60 Hz. The dimensions are (W) 131.5 mm x (H) 103.8 mm x (D) 75.9 mm. The width in 9 mm pitches is 15. The weight is 850 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product complies with IEC/EN 60947-5-1, EN 61643-11:2012 Type 2 and IEC 61643-11:2011 standards.

Technical specifications
Version Blitzstromableiter
Rated current 20 kA
Voltage 230-400 VAC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin HU
Customs tariff number 85354000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes