A9L16298 | Schneider Electric
Lightning current arrester, 2 kA, 230 VAC, A9L16298
Surge arrester, A9L16298, Schneider Electric
This Acti9 iQuick PRD8r surge arrester protects 1P+N installations. It allows quick replacement of damaged cartridges. This Type 2 or Type 3 device autoprotected by integrated circuit-breaker is recommended for moderate risk level in secondary panel board. It offers remote reporting of the "cartridge must be changed" message. This prewired surge arrester allows quick replacement of withdrawable cartridges when they are damaged. It incorporates its end of life safety disconnector. The Isc integrated breaking capacity is 25 kA. This Acti9 iQuick PRD8r is compatible with TT and TN-S earthing system. The Uc maximum continuous operating voltage in differential mode (between phase and neutral) is 350 VAC. The Uc maximum continuous operating voltage in common mode is 264 VAC between neutral and earth, and is 350 VAC between phase and earth. The Up voltage protection level in type 2 is 1.5 kV in common mode (L/PE or N/PE), and is 1.2 kV in differential mode (L/N). The Up Voltage protection level in type 3 is 1.4 kV in common mode (L/PE), 1.5 kV in common mode (N/PE), and 1.4 kV in differential mode (L/N). The Ue rated operational voltage is 230 VAC +/- 10%. The product colour is white (RAL9003).The dimensions are (W) 72 mm x (H) 94 mm x (D) 75.9 mm. The weight is 430 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 70°C. This product is compliant with EN 61643-11 and IEC 61643-11 standards.
Version | Blitzstromableiter | |
Rated current | 2 kA | |
Voltage | 230 VAC | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Country of origin | HU |
Customs tariff number | 85354000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |