A9L16299 | Schneider Electric

Lightning current arrester, 2 kA, 230-400 VAC, A9L16299

Order No.: 01P7947
EAN: 4099889175073
MPN:
A9L16299
Series: Acti 9
A9L16299 Schneider Electric Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
284.4219 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
284.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.4219 €

Surge arrester, A9L16299, Schneider Electric

This Acti9 iQuick PRD8r surge arrester protects 3P installations. It allows quick replacement of damaged cartridges. This Type 2 or Type 3 device autoprotected by integrated circuit-breaker is recommended for moderate risk level in secondary panel board. It offers remote reporting of the "cartridge must be changed" message. This prewired surge arrester allows quick replacement of withdrawable cartridges when they are damaged. It incorporates its end of life safety disconnector. The Isc integrated breaking capacity is 25 kA. This Acti9 iQuick PRD8r is compatible with TT and TN-S earthing system. The Uc maximum continuous operating voltage in common mode (between phase and earth) is 350 VAC. The Up Voltage protection level in common mode (between phase and earth) is 1.2 kV in type2, and is 1.4 kV in type 3. The Ue rated operational voltage is 230 VAC +/- 10%. The product colour is white (RAL9003).The dimensions are (W) 113.6 mm x (H) 94 mm x (D) 75.9 mm. The weight is 670 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 70°C. This product is compliant with EN 61643-11 and IEC 61643-11 standards.

Technical specifications
Version Blitzstromableiter
Rated current 2 kA
Voltage 230-400 VAC
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 85354000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes