A9L40201 | Schneider Electric

Surge arrester, 230-400 VAC, A9L40201

Order No.: 01P7964
EAN: 4099889175134
MPN:
A9L40201
Series: Acti 9
A9L40201 Schneider Electric Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
150.0709 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
150.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.0709 €

Surge arrester, A9L40201, Schneider Electric

This Acti9 iPRD40r surge arrester protects 2P installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for high risk level in incoming panel board. It offers remote reporting of the "cartridge must be changed" message. It can be turned over to allow the phase/neutral/earth cables to enter through either the top or the bottom. The associated circuit breaker Isc breaking capacity can go up to 50kA. It is compatible with TT and TN-S earthing system. The Uc maximum continuous operating voltage in common mode (L/PE or N/PE) is 350 VAC. The Up Voltage protection level in common mode (between phase and earth) is 1.4 kV. The Ue rated operational voltage is 230 VAC +/- 10%. The product colour is white (RAL9003).The dimensions are (W) 36 mm x (H) 85 mm x (D) 69 mm. The weight is 221 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product is compliant with EN 61643-11 and IEC 61643-11 standards.

Technical specifications
Version Überspannungsableiter
Assembly DIN-Schiene
Voltage 230-400 VAC
Logistics
Country of origin CN
Customs tariff number 85354000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes