A9L40500 | Schneider Electric

Surge arrester, 230-400 VAC, A9L40500

Order No.: 01P7973
EAN: 3606480506413
MPN:
A9L40500
Series: Acti 9
A9L40500 Schneider Electric Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
147.9289 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
147.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
147.9289 €

Surge arrester, A9L40500, Schneider Electric

This Acti9 iPRD40 surge arrester protects 1P+N installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for high risk level and incoming panel board. It can be turned over to allow the phase/neutral/earth cables to enter through either the top or the bottom. The associated circuit breaker Isc breaking capacity can go up to 50 kA. This Acti9 iPRD40 is compatible with TT and TN-S earthing system. The Uc maximum continuous operating voltage in common mode is 260 VAC between neutral and earth, and 350 VAC between phase and earth. The Uc maximum continuous operating voltage in differential mode (between phase and neutral) is 350 VAC. The Up Voltage protection level is 1.4 kV in common mode (N/PE) and in differential mode (L/N). The Ue rated operational voltage is 230 VAC +/- 10%. The product colour is white (RAL9003).The dimensions are (W) 36 mm x (H) 85 mm x (D) 69 mm. The weight is 211 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product is compliant with EN 61643-11 and IEC 61643-11 standards.

Technical specifications
Filter Property Value
Version surge arrester
Voltage 230-400 VAC
Assembly DIN rail
Logistics
Property Value
Country of origin CN
Customs tariff number 85354000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes