A9L40501 | Schneider Electric
Surge arrester, 230-400 VAC, A9L40501
Surge arrester, A9L40501, Schneider Electric
This Acti9 iPRD40r surge arrester protects 1P+N installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for high risk level in incoming panel board. It offers remote reporting of the "cartridge must be changed" message. It can be turned over to allow the phase/neutral/earth cables to enter through either the top or the bottom. The associated circuit breaker Isc breaking capacity can go up to 50 kA. It is compatible with TT and TN-S earthing system. The Uc maximum continuous operating voltage in common mode (between neutral and earth) is 260 VAC. The Uc maximum continuous operating voltage in differential mode (between phase and neutral) is 350 VAC. The Up Voltage protection level is 1.4 kV in common mode (N/PE) and 1.6kV in differential mode (L/N) . The Ue rated operational voltage is 230 VAC or 400 VAC +/- 10%. The product colour is white (RAL9003).The dimensions are (W) 36 mm x (H) 85 mm x (D) 69 mm. The weight is 220 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product is compliant with EN 61643-11 and IEC 61643-11 standards.
Version | Überspannungsableiter | |
Assembly | DIN-Schiene | |
Voltage | 230-400 VAC |
Country of origin | CN |
Customs tariff number | 85354000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |