A9L40601 | Schneider Electric

Surge arrester, 230-400 VAC, A9L40601

Order No.: 01P7976
EAN: 4099889175257
MPN:
A9L40601
Series: Acti 9
A9L40601 Schneider Electric Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
264.4537 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
264.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.4537 €

Surge arrester, A9L40601, Schneider Electric

This Acti9 iPRD40r surge arrester protects 3P+N installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for high risk level in incoming panel board. It offers remote reporting of the "cartridge must be changed" message. It can be turned over to allow the phase/neutral/earth cables to enter through either the top or the bottom. The associated circuit breaker Isc breaking capacity can go up to 50 kA. It is compatible with TT and TN-S earthing system. The Imax rated discharge current is 40 kA. The In nominal discharge current is 15 kA. The Uc maximum continuous operating voltage in common mode is 260 VAC between neutral and earth, and 350 VAC between phase and earth. The Uc maximum continuous operating voltage in differential mode (between phase and neutral) is 350 VAC. The Up Voltage protection level is 1.4 kV in common mode (N/PE) and in differential mode (L/N). The Un rated service voltage is 230 VAC or 400 VAC. The operating frequency is 50 Hz or 60 Hz. The dimensions are (W) 72 mm x (H) 85 mm x (D) 69 mm. The width in 9 mm pitches is 8. The weight is 450 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product is compliant with EN 61643-11 and IEC 61643-11 standards.

Technical specifications
Version Überspannungsableiter
Assembly DIN-Schiene
Voltage 230-400 VAC
Logistics
Country of origin CN
Customs tariff number 85354000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes