A9L65301 | Schneider Electric

Surge arrester, 230-400 VAC, A9L65301

Order No.: 01P7982
EAN: 4099889175295
MPN:
A9L65301
Series: Acti 9
A9L65301 Schneider Electric Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
252.2681 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
252.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.2681 €

Surge arrester, A9L65301, Schneider Electric

This Acti9 iPRD65r surge arrester protects 3P installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for very high risk level and incoming panel board. It offers remote reporting of the "cartridge must be changed" message. It can be turned over to allow the phase/neutral/earth cables to enter through either the top or the bottom. The associated circuit breaker Isc breaking capacity can go up to 50 kA. It is compatible with TT and TN-S earthing system. The Uc maximum continuous operating voltage in common mode is 260 VAC between neutral and earth, and 350 VAC between phase and earth. The Uc maximum continuous operating voltage in differential mode (between phase and neutral) is 350 VAC. The Up Voltage protection level is 1.5 kV in common mode (N/PE) and in differential mode (L/N). The Ue rated operational voltage is 230 VAC +/- 10%. The product colour is white (RAL9003).The dimensions are (W) 72 mm x (H) 85 mm x (D) 69 mm. The weight is 393 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product is compliant with EN 61643-11and IEC 61643-11 standards.

Technical specifications
Ausführung Überspannungsableiter
Montage DIN-Schiene
Spannung 230-400 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85354000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes