A9L65601 | Schneider Electric

Surge arrester, 230-400 VAC, A9L65601

Order No.: 01P7986
EAN: 4099889175332
MPN:
A9L65601
Series: Acti 9
A9L65601 Schneider Electric Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
294.4298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
294.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
294.4298 €

Surge arrester, A9L65601, Schneider Electric

This Acti9 iPRD65r surge arrester protects 3P+N installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for very high risk level and incoming panel board. It offers remote reporting of the "cartridge must be changed" message. It can be turned over to allow the phase/neutral/earth cables to enter through either the top or the bottom. The associated circuit breaker Isc breaking capacity can go up to 50 kA. It is compatible with TT and TN-S earthing system. The Imax rated discharge current is 65 kA. The In nominal discharge current is 20 kA. The Uc maximum continuous operating voltage in common mode is 260 VAC between neutral and earth, and 350 VAC between phase and earth. The Uc maximum continuous operating voltage in differential mode (between phase and neutral) is 350 VAC. The Up Voltage protection level is 1.5 kV in common mode (N/PE) and in differential mode (L/N). The Un rated service voltage is 230 VAC or 400 VAC. The operating frequency is 50 Hz or 60 Hz. The dimensions are (W) 72 mm x (H) 85 mm x (D) 69 mm. The width in 9 mm pitches is 8. The weight is 450 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product complies with IEC 61643-11:2011 and EN61643-11:2012 standards.

Technical specifications
Ausführung Überspannungsableiter
Montage DIN-Schiene
Spannung 230-400 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85354000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes