NSY17992 | Schneider Electric
Fan, 230 V, 320 x 320 x 150 mm, 460 m³/h, Schneider Electric NSY17992
Unit Price (€ / pc.)
627.487 € *
Available: 0 pcs.
Leadtime: 1 Week **
EMC fan, NSY17992, Schneider Electric
ClimaSys CV Ventilator CEM 480 m3/h. External H is 320 x W is 320 x D is 150 mm. EMC fan with standard ventilation filter. Free flow rate at 50 Hz and 230 V 50/60 Hz input voltage. ABS (acrylonitrile butadiene-styrene) for outlet grille, steel for frame of axial motor. Grey RAL 7035. IP 54 Protection. Cut-out dimensions is 292 x 292 mm.
Features
- To effectively protect the equipment against electromagnetic interference
- Ingress protection rating IP54
- The EMC fan is equipped with a steel frame covering the plastic elements
- A beryllium gasket to ensure conductivity between the perimeter of the fan unit and the enclosure
Technical specifications
Width | 320 mm | |
Height | 320 mm | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP54 | |
Depth | 150 mm | |
Volume flow | 460 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |