NSYCVF165M24DPF | Schneider Electric
Fan, 24 V, 248 x 268 x 104 mm, 165 m³/h, 51 dB, ball bearing, Schneider Electric NSYCVF165M24DPF
Unit Price (€ / pc.)
195.0291 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fan, NSYCVF165M24DPF, Schneider Electric
ClimaSys forced ventilation system, rated IP54, with a capacity of 188 m³/h, operates on 24V DC and includes an outlet grille and G2 filter.
Technical specifications
Width | 248 mm | |
Height | 268 mm | |
Type of bearing | Kugellager | |
Rated voltage | 24 V | |
Sound pressure level | 51 db | |
Degree of protection (IP) | IP54 | |
Depth | 104 mm | |
Volume flow | 165 m³/h |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |