NSYCVF170M115 | Schneider Electric

Fan, 115 V, 119 x 119 x 38 mm, 170 m³/h, 41 dB, Schneider Electric NSYCVF170M115

Order No.: 04P0377
EAN: 4099889485097
MPN:
NSYCVF170M115
Series: Climasys CV
NSYCVF170M115 Schneider Electric Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
122.8913 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
122.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.8913 €

Fan, NSYCVF170M115, Schneider Electric

Climasys forced ventilation system with a capacity of 170 m³/h, operating at 115V, excluding grille.

Technical specifications
Width 119 mm
Height 119 mm
Rated voltage 115 V
Sound pressure level 41 db
Depth 38 mm
Volume flow 170 m³/h
Logistics
Country of origin FR
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes