NSYCVF300M115PF | Schneider Electric
Fan, 115 V, 248 x 268 x 116 mm, 300 m³/h, 56 dB, ball bearing, Schneider Electric NSYCVF300M115PF
Unit Price (€ / pc.)
157.8535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fan, NSYCVF300M115PF, Schneider Electric
ClimaSys forced ventilation system, rated IP54, with a capacity of 300m³/h, operates at 115V and includes an outlet grille and G2 filter.
Features
- Made of injected thermoplastic for lasting durability
- Comes with a power cord, filter, outlet grille, and protective grilles
- Ball bearing type fan with a maximum pressure of 158 Pa
Technical specifications
Width | 248 mm | |
Height | 268 mm | |
Type of bearing | Kugellager | |
Rated voltage | 115 V | |
Sound pressure level | 56 db | |
Degree of protection (IP) | IP54 | |
Depth | 116 mm | |
Volume flow | 300 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |