NSYCVF300M230DG | Schneider Electric

Filter fan, 230 V, 248 x 268 x 116 mm, 300 m³/h, 56 dB, ball bearing, Schneider Electric NSYCVF300M230DG

Order No.: 02P0479
EAN: 3606481369772
MPN:
NSYCVF300M230DG
Series: Climasys CV
NSYCVF300M230DG Schneider Electric Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
357.1309 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
357.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
357.1309 €

Fan, NSYCVF300M230DG, Schneider Electric

This product is a forced air ventilation fan that is designed to provide reliable and efficient cooling. It is made of injected thermoplastic (PC) and motor support (ASA PC) and is available in smoked black (RAL 9005) color. The fan has a ball bearing type and a maximum pressure of 158 Pa. It has a power range of 36 W 50 Hz and 37 W 60 Hz, and a free flow rate of 300 m3/h at 50 Hz and 350 m3/h at 60 Hz. It can be used in ambient air temperatures ranging from -20 to 60°C. It has a Faston connector and comes with a smart filter with dust sensor, a fan sensor ready to be mounted, a cable gland, and an external protective transparent smoked grille on the front. It has CE, EAC, and EMC directive 89/336 EEC certifications and an IP54 degree of protection. The cut-out dimensions of the fan are 223 x 223 mm and the noise level is 55-56 dB.

Features

  • Efficient and reliable forced air ventilation fan
  • Made of injected thermoplastic and motor support
  • Faston connector and smart filter with dust sensor
  • Can be used in temperatures ranging from -20 to 60°C
Technical specifications
Width 248 mm
Height 268 mm
Type of bearing Kugellager
Rated voltage 230 V
Sound pressure level 56 db
Degree of protection (IP) IP55
Depth 116 mm
Volume flow 300 m³/h
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes