NSYCVF300M48DPF | Schneider Electric

Fan, 48 V, 248 x 268 x 103.4 mm, 300 m³/h, 56 dB, ball bearing, Schneider Electric NSYCVF300M48DPF

Order No.: 04P0383
EAN: 4099889485141
MPN:
NSYCVF300M48DPF
Series: Climasys CV
NSYCVF300M48DPF Schneider Electric Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
275.2589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
275.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
275.2589 €

Fan, NSYCVF300M48DPF, Schneider Electric

ClimaSys forced ventilation system, rated IP54, with a capacity of 300m³/h, operates on 48V DC and includes an outlet grille and G2 filter.

Technical specifications
Width 248 mm
Height 268 mm
Type of bearing Kugellager
Rated voltage 48 V
Sound pressure level 56 db
Degree of protection (IP) IP54
Depth 103.4 mm
Volume flow 300 m³/h
Logistics
Country of origin FR
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes