NSYCVF35M115 | Schneider Electric

Motor fan, 115 V, 80 x 80 x 25 mm, 35 m³/h, 32 dB, Schneider Electric NSYCVF35M115

Order No.: 04P0384
EAN: 4099889485158
MPN:
NSYCVF35M115
Series: Climasys CV
NSYCVF35M115 Schneider Electric Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
30.8567 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.8567 €

Fan motor, NSYCVF35M115, Schneider Electric

The motorized fan operates at a capacity of 35 cubic meters per hour and is designed for a voltage of 115 volts.

Technical specifications
Width 80 mm
Height 80 mm
Rated voltage 115 V
Sound pressure level 32 db
Depth 25 mm
Volume flow 35 m³/h
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes