NSYCVF550M230FB | Schneider Electric
HD fan box, 230 V, 223 x 223 x 90 mm, 550 m³/h, 60 dB, ball bearing, Schneider Electric NSYCVF550M230FB
Unit Price (€ / pc.)
226.338 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fan, NSYCVF550M230FB, Schneider Electric
The ClimaSys CVHD outdoor high-definition fan box operates at a capacity of 550 m³/h and is designed for use without a grille and filter, powered by 230VAC.
Technical specifications
Width | 223 mm | |
Height | 223 mm | |
Type of bearing | Kugellager | |
Rated voltage | 230 V | |
Sound pressure level | 60 db | |
Degree of protection (IP) | IP55 | |
Depth | 90 mm | |
Volume flow | 550 m³/h |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |