NSYCVF560M115PF | Schneider Electric
Fan, 115 V, 316 x 336 x 161 mm, 560 m³/h, 59 dB, ball bearing, Schneider Electric NSYCVF560M115PF
Unit Price (€ / pc.)
230.2531 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fan, NSYCVF560M115PF, Schneider Electric
ClimaSys forced ventilation system, rated IP54, with a capacity of 560 m³/h, operates at 115V and includes an outlet grille and G2 filter.
Technical specifications
Width | 316 mm | |
Height | 336 mm | |
Type of bearing | Kugellager | |
Rated voltage | 115 V | |
Sound pressure level | 59 db | |
Degree of protection (IP) | IP54 | |
Depth | 161 mm | |
Volume flow | 560 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |