NSYCVF560M230DG | Schneider Electric

Filter fan, 230 V, 316 x 336 x 161 mm, 560 m³/h, 59 dB, ball bearing, Schneider Electric NSYCVF560M230DG

Order No.: 02P0483
EAN: 3606481369796
MPN:
NSYCVF560M230DG
Series: Climasys CV
NSYCVF560M230DG Schneider Electric Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
507.9515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
507.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
507.9515 €

Fan, NSYCVF560M230DG, Schneider Electric

This product is a smart fan that is designed to provide reliable and efficient cooling. It is made of injected thermoplastic (PC) and motor support (ASA PC) and is available in smoked black (RAL 9005) color. The fan has a ball bearing type and a maximum pressure of 140 Pa. It has a power range of 68 W 50 Hz and 85 W 60 Hz, and a free flow rate of 562 m3/h at 50 Hz and 586 m3/h at 60 Hz. It can be used in ambient air temperatures ranging from -15 to 60°C. It has a terminal block and comes with a filter, an external protective transparent smoked grille, a fan sensor ready to be mounted, and a cable gland. It has an IP54 degree of protection and a noise level of 59-59 dB. The cut-out dimensions of the fan are 291 x 291 mm.

Features

  • Durable construction made of injected thermoplastic (PC) and motor support (ASA PC)
  • Reliable ball bearing type with a maximum pressure of 140 Pa
  • Comes with a fan sensor ready to be mounted
  • External protective transparent smoked grille ensures efficient airflow
Technical specifications
Width 316 mm
Height 336 mm
Type of bearing Kugellager
Rated voltage 230 V
Sound pressure level 59 db
Degree of protection (IP) IP54
Depth 161 mm
Volume flow 560 m³/h
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes