NSYCVF570M115MF | Schneider Electric
Fan, 115 V, 340 x 96 x 340 mm, 570 m³/h, 64 dB, Schneider Electric NSYCVF570M115MF
Unit Price (€ / pc.)
815.3404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fan roof, NSYCVF570M115MF, Schneider Electric
ClimaSys forced ventilation system for the roof, with a capacity of 570 m³/h, operating at 115V, includes a roof outlet grille and a G2 filter.
Technical specifications
Width | 340 mm | |
Height | 96 mm | |
Rated voltage | 115 V | |
Sound pressure level | 64 db | |
Degree of protection (IP) | IP54 | |
Depth | 340 mm | |
Volume flow | 570 m³/h |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |